345-064-524-188

Heilind Number:EDA345-064-524-188
Manufacturer:EDAC
Manufacturer Number:345-064-524-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-524-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-524-188

Detailed Description

Enhance your circuit board connections with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any application. With a compact pitch of .1 inches and a single row configuration, it offers efficient space utilization on your PCB. The copper alloy contacts provide excellent conductivity, while the straight mount orientation facilitates easy assembly. With 64 positions available, it's perfect for accommodating multiple connections. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Trust in its superior quality and performance for your next project.