345-064-524-201

Heilind Number:EDA345-064-524-201
Manufacturer:EDAC
Manufacturer Number:345-064-524-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-524-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this essential component boasts a sleek green housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 64 positions each, it provides ample space for efficient data transmission. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity. Featuring a .1-inch pitch and .2-inch row spacing, it facilitates precise alignment during assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it offers unparalleled performance in any environment. Whether you're a seasoned professional or a DIY enthusiast, this connector is a must-have for your electronic projects. Elevate your connectivity game with ease and confidence.