345-064-524-207

Heilind Number:EDA345-064-524-207
Manufacturer:EDAC
Manufacturer Number:345-064-524-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-524-207

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. This essential component features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in challenging environments. With two rows of 64 positions each, it offers ample connectivity for your electronic devices. The contact material, Copper Alloy, guarantees efficient signal transmission. Its .1-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is designed to meet the demands of various applications. Trust in its straight mount orientation for easy installation and secure connections. Elevate your connectivity solutions with this top-quality connector.