345-064-524-208

Heilind Number:EDA345-064-524-208
Manufacturer:EDAC
Manufacturer Number:345-064-524-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-524-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-524-208

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Featuring a vibrant Green color and meticulously designed with a 3A amperage capacity, this connector ensures optimal performance in a variety of electronic applications. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees both durability and conductivity. With two rows and a pitch of .1 inch, it offers seamless integration on your circuit board. Boasting 64 positions and straight mount orientation, it's perfect for high-density installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for your connectivity needs. Upgrade your system with this essential component today.