345-064-524-212

Heilind Number:EDA345-064-524-212
Manufacturer:EDAC
Manufacturer Number:345-064-524-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-524-212

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for reliable conductivity. With two rows and 64 positions, it offers ample connectivity options while maintaining a compact .1-inch pitch. The straight mount orientation and -40 to 105 °C operating temperature range ensure versatility in various applications. Upgrade your electronic projects with this essential component.