345-064-524-403

Heilind Number:EDA345-064-524-403
Manufacturer:EDAC
Manufacturer Number:345-064-524-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-524-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-524-403

Detailed Description

Enhance your PCB connection with this high-performance Board To Board Card Edge Connector. Featuring 64 positions in a single row layout with a pitch of .1 inches, it ensures efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee reliability in demanding environments. With a low amperage of 3A and straight mount orientation, it's ideal for various electronic applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a must-have for seamless connectivity in your projects.