345-064-524-407

Heilind Number:EDA345-064-524-407
Manufacturer:EDAC
Manufacturer Number:345-064-524-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-524-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-524-407

Detailed Description

Enhance your electronic connections with our Green Board To Board PCB Connector, a reliable component designed for seamless integration. With a low amperage of 3 A, this connector ensures efficient power transfer while maintaining safety. Constructed with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees robust performance in demanding environments. Featuring a single row layout with 64 positions and a .1-inch pitch, it offers ample connectivity options for your PCB assembly. The straight mount orientation and compact design make it ideal for space-constrained applications. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various industrial settings. Upgrade your connectivity solutions with this high-quality connector, a must-have in your electronic toolkit.