345-064-524-408

Heilind Number:EDA345-064-524-408
Manufacturer:EDAC
Manufacturer Number:345-064-524-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-524-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-524-408

Detailed Description

Enhance your PCB connectivity with our cutting-edge Green Board To Board PCB Connector. Featuring a sleek design with a single row of 64 positions, this connector offers seamless integration for your electronic components. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable performance in even the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise and efficient connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Elevate your electronic projects with this essential connector.