345-064-524-412

Heilind Number:EDA345-064-524-412
Manufacturer:EDAC
Manufacturer Number:345-064-524-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-524-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-524-412

Detailed Description

Efficiently connect your electronic components with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 64 positions, ensuring optimal connectivity. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in various operating environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Crafted with copper alloy contacts, it offers superior conductivity. Its straight mount orientation makes installation hassle-free. Operating within a wide temperature range from -40 to 105 °C, this connector is ideal for a variety of applications in the electronics industry. Trust in its quality and performance for seamless connections every time.