345-064-524-458

Heilind Number:EDA345-064-524-458
Manufacturer:EDAC
Manufacturer Number:345-064-524-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-524-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-524-458

Detailed Description

Efficiently connect your circuit boards with our high-quality Board To Board PCB Connector. With 64 positions and a straight mount orientation, it ensures seamless and secure inter-board communication. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the copper alloy contact material ensures reliable conductivity. Each connector features a 0.1-inch pitch and 0.2-inch row spacing, perfect for compact PCB layouts. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your electronics assembly with this essential component.