345-064-524-504

Heilind Number:EDA345-064-524-504
Manufacturer:EDAC
Manufacturer Number:345-064-524-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-524-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-524-504

Detailed Description

Enhance your circuit board connections with this high-performance Board to Board PCB Connector. Designed for efficiency and durability, this connector features 64 positions with a pitch of .1 inch, allowing for seamless integration into your PCB layout. The UL 94V-0 Thermoplastic Polyester housing material ensures reliable performance even in demanding environments, while the copper alloy contact material guarantees optimal conductivity. With a straight mount orientation and a compact design, this connector is perfect for space-constrained applications. Operating smoothly in a wide temperature range from -40 to 105 °C, it is a versatile solution for various industries. Upgrade your connectivity with this reliable and efficient PCB connector.