345-064-524-507

Heilind Number:EDA345-064-524-507
Manufacturer:EDAC
Manufacturer Number:345-064-524-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-524-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-524-507

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 64 positions with a pitch of .1 inches, ensuring reliable data transmission. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee long-lasting performance, even in harsh environments. With a straight mount orientation and a compact two-row design, it offers efficient space utilization on your board. Operating within a wide temperature range of -40 to 105 °C, it's suitable for various industrial applications. Upgrade your connectivity solutions with this versatile connector.