345-064-524-512

Heilind Number:EDA345-064-524-512
Manufacturer:EDAC
Manufacturer Number:345-064-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-524-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-524-512

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, designed for seamless power transmission. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring two rows of 64 copper alloy contacts, it ensures reliable signal transfer with a low amperage of 3 A. The 0.1-inch pitch and 0.2-inch row spacing facilitate easy installation, while the straight mount orientation offers versatility in usage. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Elevate your electronic setups with this essential component.