345-064-524-578

Heilind Number:EDA345-064-524-578
Manufacturer:EDAC
Manufacturer Number:345-064-524-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-524-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-524-578

Detailed Description

Enhance your PCB connectivity with this versatile Board-to-Board Connector, designed for seamless integration in your electronic assemblies. With a sleek green housing made of UL 94V-0 thermoplastic polyester, it ensures both durability and safety. Its dual-row configuration, featuring 64 positions and a pitch of .1 inches, offers ample connectivity options for your applications. Crafted with copper alloy contacts, it guarantees reliable signal transmission. The straight mount orientation and a row spacing of .2 inches facilitate easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your electronic projects with this high-performance connector.