345-064-524-608

Heilind Number:EDA345-064-524-608
Manufacturer:EDAC
Manufacturer Number:345-064-524-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-524-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-524-608

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 64 positions, offering ample room for secure connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and precision Copper Alloy contacts, it ensures reliable conductivity in demanding environments. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees exceptional performance and longevity, making it a vital component for your electronic projects. Elevate your connectivity solutions with this essential connector, ideal for various applications in industries such as telecommunications, automotive, and consumer electronics.