345-064-524-612

Heilind Number:EDA345-064-524-612
Manufacturer:EDAC
Manufacturer Number:345-064-524-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-524-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-524-612

Detailed Description

Enhance your circuit board connectivity with this high-performance board-to-board PCB connector. Featuring a vibrant green hue, this connector boasts a durable housing made of UL 94V-0 thermoplastic polyester, ensuring reliable use in various environments. With a single row design and a pitch of .1 inches, it offers seamless integration into your PCB layout. The 64 copper alloy contacts guarantee efficient signal transmission, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding applications in industries such as telecommunications, aerospace, and automotive. Trust in its quality and performance to meet your connectivity needs with precision.