345-064-524-678

Heilind Number:EDA345-064-524-678
Manufacturer:EDAC
Manufacturer Number:345-064-524-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-524-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-524-678

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 64 positions with a pitch of .1 inches, offering optimal space efficiency. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Crafted with copper alloy contact material, it guarantees reliable and efficient data transmission. With a straight mount orientation and operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your PCB assembly with this essential component for seamless and reliable performance.