345-064-524-807

Heilind Number:EDA345-064-524-807
Manufacturer:EDAC
Manufacturer Number:345-064-524-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-524-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-524-807

Detailed Description

Elevate your PCB connectivity with this meticulously designed board-to-board connector. Featuring a vibrant green color, it not only stands out visually but also offers exceptional performance. With a compact pitch of .1 inch and two rows of 64 positions each, it ensures seamless and precise connections on your circuit board. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety even in demanding environments. Crafted with copper alloy contacts, it provides reliable conductivity for optimal signal transmission. Its straight mount orientation and .2-inch row spacing offer versatility in installation, while its wide operating temperature range of -40 to 105 °C ensures reliability in various applications. Upgrade your PCB assembly with this high-quality connector for seamless data transfer and power distribution.