345-064-525-101

Heilind Number:EDA345-064-525-101
Manufacturer:EDAC
Manufacturer Number:345-064-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-525-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-525-101

Detailed Description

Elevate your circuit board connections with our high-performance Board To Board PCB Connector. Featuring 64 positions in a single row, this connector ensures seamless and efficient data transmission. Crafted with precision, it boasts a durable housing material of UL 94V-0 Thermoplastic Polyester and reliable Copper Alloy contacts. With a pitch of .1 inches and row spacing of .2 inches, it guarantees optimal signal integrity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Trust in our connector for secure and stable connections in your electronic devices.