345-064-525-107

Heilind Number:EDA345-064-525-107
Manufacturer:EDAC
Manufacturer Number:345-064-525-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-525-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-525-107

Detailed Description

Enhance your PCB connectivity with our green Board To Board Card Edge Connector. Designed for seamless integration, this connector features 64 positions with a pitch of .1 inch and a single row layout, ensuring efficient data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Its straight mount orientation and row spacing of .2 inch make installation a breeze. Upgrade your electronic assemblies with this high-performance connector.