345-064-525-158

Heilind Number:EDA345-064-525-158
Manufacturer:EDAC
Manufacturer Number:345-064-525-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-525-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-525-158

Detailed Description

Enhance connectivity within your PCB systems with our cutting-edge Board To Board PCB Connector. Featuring a sleek green design, this connector is crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. With a single row layout and a pitch of .1 inches, it offers seamless integration into your setup. The copper alloy contact material ensures reliable performance, while the straight mount orientation simplifies installation. Boasting 64 positions, it facilitates extensive connections with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees efficiency in diverse environments. Upgrade your connectivity solutions with this essential component.