345-064-525-188

Heilind Number:EDA345-064-525-188
Manufacturer:EDAC
Manufacturer Number:345-064-525-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-525-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-525-188

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in a vibrant green hue. Boasting a contact material of durable Copper Alloy and a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable conductivity and longevity. With a single row design and a total of 64 positions, it offers ample connectivity for your PCB setup. The .1 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance in various environments. Elevate your connectivity game with this essential component.