345-064-525-201

Heilind Number:EDA345-064-525-201
Manufacturer:EDAC
Manufacturer Number:345-064-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-525-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-525-201

Detailed Description

Enhance connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color, ensuring both reliability and visual appeal. With two rows of copper alloy contacts and a pitch of .1 inch, it offers precise and secure connections across 64 positions. The straight mount orientation and compact design make it ideal for space-constrained applications. Operating effortlessly in a wide temperature range from -40 to 105°C, it guarantees optimal performance in diverse environments. Upgrade your PCB setups with this essential component for seamless data transfer and signal integrity.