345-064-525-202

Heilind Number:EDA345-064-525-202
Manufacturer:EDAC
Manufacturer Number:345-064-525-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-525-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-525-202

Detailed Description

Enhance connectivity within your PCB assembly with this versatile green board-to-board connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows of 64 copper alloy contacts, this connector offers high-speed data transfer and power delivery. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and demanding applications. Upgrade your interconnection system with this essential component.