345-064-525-207

Heilind Number:EDA345-064-525-207
Manufacturer:EDAC
Manufacturer Number:345-064-525-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-525-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-525-207

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. The two-row configuration with a pitch of .1 inches and row spacing of .2 inches offers seamless integration on your PCB. With 64 positions and straight mount orientation, it provides ample connectivity options for your applications. Crafted from Copper Alloy, the contacts guarantee efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, this green connector is a versatile solution for your connectivity needs. Upgrade your electronic systems with this essential component.