345-064-525-208

Heilind Number:EDA345-064-525-208
Manufacturer:EDAC
Manufacturer Number:345-064-525-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-525-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-525-208

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable and safe operation. The connector offers 64 positions across 2 rows, with a pitch of .1 inches and row spacing of .2 inches, facilitating seamless PCB connections. Crafted from Copper Alloy, the contacts guarantee efficient signal transmission. With a straight mount orientation, it simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your setup with this essential component for optimal performance.