345-064-525-212

Heilind Number:EDA345-064-525-212
Manufacturer:EDAC
Manufacturer Number:345-064-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-525-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-525-212

Detailed Description

Enhance your PCB connections with our versatile 64-position Board To Board PCB Connector. Designed for seamless integration, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts for reliable performance. With a pitch of .1 inch and row spacing of .2 inches, it offers precise connectivity in a compact form. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Whether you're a tech enthusiast or a professional, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.