345-064-525-403

Heilind Number:EDA345-064-525-403
Manufacturer:EDAC
Manufacturer Number:345-064-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-525-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-525-403

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Featuring 64 positions in a single row, this connector ensures seamless data transfer and power distribution. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient PCB integration. Operating flawlessly at temperatures ranging from -40 to 105°C, it is ideal for industrial applications. Elevate your connectivity solutions with this straight-mount connector, designed to meet your most stringent requirements.