345-064-525-407

Heilind Number:EDA345-064-525-407
Manufacturer:EDAC
Manufacturer Number:345-064-525-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-525-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-525-407

Detailed Description

Enhance your circuit connections with our high-performance 64-position Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, ensuring reliable conductivity. With a compact pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transmission in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Elevate your PCB design with this essential connector, a trusted choice for professionals in the field.