345-064-525-408

Heilind Number:EDA345-064-525-408
Manufacturer:EDAC
Manufacturer Number:345-064-525-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-525-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-525-408

Detailed Description

Upgrade your PCB connections with our efficient and reliable Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 64 positions, ensuring optimal connectivity for your electronic devices. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and high performance. The .1-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation offers versatility in positioning. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for various applications. Elevate your connection solutions with this essential component.