345-064-525-412

Heilind Number:EDA345-064-525-412
Manufacturer:EDAC
Manufacturer Number:345-064-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-525-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-525-412

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration and durability, it features a sleek green housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout and straight mount orientation, it offers easy installation on your board. The 64 positions, each crafted with Copper Alloy contacts, ensure reliable and efficient data transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and commercial applications. Upgrade your setup with this essential component.