345-064-525-478

Heilind Number:EDA345-064-525-478
Manufacturer:EDAC
Manufacturer Number:345-064-525-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-525-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-525-478

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this Green-colored connector features a single row layout with 64 positions, ensuring optimal performance for your electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability even in challenging environments. The Copper Alloy contact material and .1-inch pitch deliver efficient power transmission, while the straight mount orientation facilitates easy installation. With an operating temperature range of -40 to 105 °C, rest assured that your devices will remain functional in extreme conditions. Elevate your connectivity solutions with this essential component.