345-064-525-502

Heilind Number:EDA345-064-525-502
Manufacturer:EDAC
Manufacturer Number:345-064-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-525-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-525-502

Detailed Description

Enhance connectivity and functionality in your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing material in a sleek green finish. With two rows of copper alloy contacts and a pitch of .1 inches, it offers reliable power transmission at an amperage of 3A. Boasting 64 positions and a straight mount orientation, it ensures efficient signal transfer and secure PCB connections. Its wide operating temperature range of -40 to 105°C makes it suitable for use in various environments, while its compact design with a row spacing of .2 inches enables space-saving installation. Ideal for a range of applications in electronics, this connector sets a new standard in connectivity solutions.