345-064-525-512

Heilind Number:EDA345-064-525-512
Manufacturer:EDAC
Manufacturer Number:345-064-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-525-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-525-512

Detailed Description

Elevate your circuitry with this cutting-edge Board-To-Board PCB Connector, meticulously designed for seamless integration. With a vibrant green hue and a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both style and reliability. Boasting 64 positions spread across two rows, it offers ample connectivity for your projects. The copper alloy contacts guarantee optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your setup with this high-performance connector and experience enhanced connectivity like never before.