345-064-525-602

Heilind Number:EDA345-064-525-602
Manufacturer:EDAC
Manufacturer Number:345-064-525-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-525-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-525-602

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a single row design with 64 positions, it offers seamless connection for your electronic components. The durable housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. The copper alloy contact material guarantees optimal conductivity, while the .1 inch pitch and .2 inch row spacing provide efficient signal transmission. With a straight mount orientation, installation is quick and hassle-free. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, from industrial equipment to consumer electronics. Upgrade your connectivity solutions with this cutting-edge connector.