345-064-525-607

Heilind Number:EDA345-064-525-607
Manufacturer:EDAC
Manufacturer Number:345-064-525-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-525-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-525-607

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, it features 64 positions, ensuring ample space for multiple connections. The straight mount orientation and compact .1-inch pitch make it ideal for space-restricted applications. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability in demanding environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector ensures stable performance even in extreme conditions. Upgrade your PCB assembly with this essential component, perfect for a wide range of industrial and commercial applications.