345-064-525-678

Heilind Number:EDA345-064-525-678
Manufacturer:EDAC
Manufacturer Number:345-064-525-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-525-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-525-678

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Green Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 64 positions, ensuring reliable and efficient data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The straight mount orientation allows for easy installation onto your PCB, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Perfect for professional and DIY applications, this connector is a must-have for your electronic projects.