345-064-525-802

Heilind Number:EDA345-064-525-802
Manufacturer:EDAC
Manufacturer Number:345-064-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-525-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-525-802

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in vibrant Green. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in any application. With two rows of Copper Alloy contacts and a pitch of .1 inches, it offers efficient signal transmission with minimal interference. Boasting 64 positions, this connector is perfect for complex circuitry setups. Its straight mounting orientation and reliable construction make it ideal for secure and stable connections on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in harsh environments. Elevate your connectivity solutions with this essential component.