345-064-525-804

Heilind Number:EDA345-064-525-804
Manufacturer:EDAC
Manufacturer Number:345-064-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-525-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-525-804

Detailed Description

Enhance your PCB connectivity with this premium Board To Board PCB Connector in a sleek Green hue. Designed for optimal performance, this connector features a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable and safe operation. With two rows and a total of 64 positions, it offers ample space for seamless connections. The Copper Alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various environmental conditions. Whether you're assembling electronic components or designing intricate circuits, this connector is a must-have for any project requiring seamless board-to-board connections. Elevate your connectivity game with this high-quality connector.