345-064-525-807

Heilind Number:EDA345-064-525-807
Manufacturer:EDAC
Manufacturer Number:345-064-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-525-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-525-807

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, expertly designed for seamless integration on circuit boards. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. Featuring 64 positions with a compact pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal transfer. The copper alloy contact material guarantees excellent conductivity, while the straight mount orientation facilitates easy installation. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your PCB assembly with this high-quality connector, a must-have for any electronics project.