345-064-525-808

Heilind Number:EDA345-064-525-808
Manufacturer:EDAC
Manufacturer Number:345-064-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-525-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-525-808

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board-to-Board PCB Connector. Designed for seamless integration, this connector features 64 positions across 2 rows, providing ample room for secure contact. Crafted with precision, it boasts high-performance copper alloy contacts and a durable UL 94V-0 thermoplastic polyester housing, ensuring reliable connectivity in even the most demanding environments. With a pitch of .1 inches and a row spacing of .2 inches, it offers efficient signal transmission while maintaining space efficiency on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for your electronic projects. Upgrade your connections today and experience seamless performance like never before.