345-064-525-812

Heilind Number:EDA345-064-525-812
Manufacturer:EDAC
Manufacturer Number:345-064-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-525-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-525-812

Detailed Description

Enhance your circuit board connections with our high-quality Card Edge Connector. Designed for reliability, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring optimal performance even in demanding environments. With two rows of 64 positions and a pitch of .1 inch, it provides ample connectivity for your PCB layouts. The straight mount orientation and .2 inch row spacing offer easy installation and alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCBs with this essential component for secure and efficient data transmission.