345-064-525-858

Heilind Number:EDA345-064-525-858
Manufacturer:EDAC
Manufacturer Number:345-064-525-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-525-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-525-858

Detailed Description

Enhance connectivity within your PCB setup with this robust Board-To-Board PCB Connector. Featuring a vibrant green hue, this essential component boasts a dual-row design with 64 positions for seamless integration. Crafted with precision, it ensures reliable performance with an amperage of 3A and durable housing made of UL 94V-0 Thermoplastic Polyester. The contact material, Copper Alloy, guarantees optimal conductivity, while the 0.1-inch pitch and 0.2-inch row spacing facilitate easy installation. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this high-quality connector, designed to meet your technical requirements with efficiency and precision.