345-064-525-888

Heilind Number:EDA345-064-525-888
Manufacturer:EDAC
Manufacturer Number:345-064-525-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-525-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-525-888

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With a compact design and straight mount orientation, it's perfect for space-constrained applications. The copper alloy contacts provide excellent conductivity, while the dual-row configuration with 64 positions offers ample connectivity options. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial use. Upgrade your PCB setup with this essential component for seamless and secure data transmission.