MS3456KT22-16PW L/C

Heilind Number:EDA345-064-540-101
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3456KT22-16PW L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3456KT22-16PW L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-540-101

Detailed Description

Enhance your electronic connections with our high-quality Board to Board PCB Connector. Designed for seamless integration on your circuit board, this connector features 64 positions in a single row with a pitch of .1 inches. The durable housing is made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. Each contact is crafted from Copper Alloy, guaranteeing optimal conductivity. With a straight mount orientation, installation is quick and easy. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your PCB connections with this essential component.