345-064-540-102

Heilind Number:EDA345-064-540-102
Manufacturer:EDAC
Manufacturer Number:345-064-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-540-102

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. With a single row design and a pitch of .1 inch, it offers precise and efficient connection for your electronic components. The 64 copper alloy contacts guarantee reliable conductivity, while the straight mount orientation facilitates easy installation on your circuit board. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for both industrial and commercial use. Elevate your connectivity game with this essential component for your electronic projects.