345-064-540-107

Heilind Number:EDA345-064-540-107
Manufacturer:EDAC
Manufacturer Number:345-064-540-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-540-107

Detailed Description

Enhance your PCB assembly with our high-performance Board To Board PCB Connector. Designed for seamless connectivity, this straight-mount connector features 64 positions, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The copper alloy contact material provides reliable conductivity, with an amperage of 3A. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Elevate your PCB design with this essential component.