345-064-540-108

Heilind Number:EDA345-064-540-108
Manufacturer:EDAC
Manufacturer Number:345-064-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-540-108

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed with precision, this connector features a single row configuration with 64 positions, offering seamless integration on your PCB. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environmental conditions. Trust in the quality and efficiency of this connector to optimize your electronic projects.