345-064-540-188

Heilind Number:EDA345-064-540-188
Manufacturer:EDAC
Manufacturer Number:345-064-540-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-540-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-540-188

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 64 positions with a pitch of .1 inch, ensuring precise and reliable connections. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. Each contact is made of Copper Alloy, guaranteeing efficient conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial applications. Trust in our product to elevate your connective solutions with unmatched quality and performance.