345-064-540-201

Heilind Number:EDA345-064-540-201
Manufacturer:EDAC
Manufacturer Number:345-064-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-540-201

Detailed Description

Enhance connectivity within your electronic devices with our dual-row Board To Board PCB Connector. Designed for optimal performance, this connector features 64 positions, facilitating seamless data transmission. Crafted with precision, it boasts a pitch of 0.1 inches and row spacing of 0.2 inches, ensuring secure attachment. The housing, made from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With copper alloy contacts, it offers reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications. Its straight mount orientation and vibrant green color make it easy to install and identify. Elevate your PCB connections with this high-quality component.